TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 480-669
- Mfr. Part No.:
- 1969589-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1500 units)*
£175.92
(exc. VAT)
£211.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £175.92 | £0.117 |
*price indicative
- RS Stock No.:
- 480-669
- Mfr. Part No.:
- 1969589-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | Economy Power 2.5 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series Economy Power 2.5 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle for wire-to-wire applications is designed to offer a reliable and efficient connection solution. With a focus on versatility, this product supports three positions and operates seamlessly at a centreline of 2.5 mm, ensuring compatibility with various wiring configurations. Crafted with high-quality nylon, it exhibits excellent durability while maintaining a natural finish that complements diverse applications. Ideal for power and signal transmission, this connector perfectly aligns with the Economy Power 2.5 series, making it the go-to choice for engineers and designers looking for dependable solutions in their designs.
Provides a secure crimp termination to wire and cable
Features a compact design for optimised space utilisation
Enables easy integration within various applications
Assures reliable performance in a wide operating temperature range
Designed with a natural colour to blend seamlessly with other components
Supports a range of wire sizes, enhancing flexibility in design choices
Manufactured to meet industry standards for quality and performance
Features a compact design for optimised space utilisation
Enables easy integration within various applications
Assures reliable performance in a wide operating temperature range
Designed with a natural colour to blend seamlessly with other components
Supports a range of wire sizes, enhancing flexibility in design choices
Manufactured to meet industry standards for quality and performance
