TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 15 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£166.84

(exc. VAT)

£200.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£166.84£0.167

*price indicative

RS Stock No.:
504-425
Mfr. Part No.:
1-1969591-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

Economy Power 2.5

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle is engineered for versatility in wire-to-panel and wire-to-wire applications, boasting a sleek design that accommodates 15 positions with a 2.5 mm centreline. Its robust nylon construction ensures durability, while the crimp termination method guarantees secure connections for wires ranging from 26 to 22 AWG. Designed with practicality in mind, this product is perfect for a range of power and signal circuit applications, making it an ideal choice for professionals seeking reliability in their electrical components. With panel mounting capabilities and a natural colour finish, it effortlessly integrates into various setups, enhancing both functionality and aesthetics. The product complies with key European directives, ensuring it meets stringent safety and environmental standards, making it suitable for a diverse range of industries.

Crimp termination method ensures secure connections
Compatible with wire sizes from 26 to 22 AWG
Panel mounting feature simplifies installation
Natural colour finish blends seamlessly in various environments
Constructed from high quality nylon for enhanced durability
Complies with EU RoHS and ELV directives for safety
Perfect for power and signal circuit applications
Mating retention and latch features provide added security
Single row configuration optimises space in your design

Related links