TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 13 Way, 1 Row
- RS Stock No.:
- 471-664
- Mfr. Part No.:
- 1-1969589-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£191.06
(exc. VAT)
£229.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £191.06 | £0.159 |
*price indicative
- RS Stock No.:
- 471-664
- Mfr. Part No.:
- 1-1969589-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | Economy Power 2.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series Economy Power 2.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle housing is engineered for wire-to-wire applications, providing a robust solution for various electronic connectivity requirements. Designed within the Economy Power 2.5 series, it excels in versatility and efficiency, featuring 13 positions arranged with a 2.5 mm centreline. The natural nylon construction ensures durability while maintaining a lightweight profile. This housing promotes ease of integration and crimp termination, making it an ideal choice for efficient power and signal connections in various industries. Its excellent performance in challenging environments ensures reliable functionality across a range of applications, from industrial machinery to consumer electronics.
Natural nylon material offers enhanced durability and resistance
Compact design allows for efficient use of space in electronic assemblies
Pin contact type meets diverse application needs and ensures reliable connectivity
Operating voltage supports a wide range of applications safely
Mating retention feature enhances stability and connection reliability
Designed for compatibility with multiple cable sizes offering flexibility in application
Compact design allows for efficient use of space in electronic assemblies
Pin contact type meets diverse application needs and ensures reliable connectivity
Operating voltage supports a wide range of applications safely
Mating retention feature enhances stability and connection reliability
Designed for compatibility with multiple cable sizes offering flexibility in application
