TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 479-341
- Mfr. Part No.:
- 1969593-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£169.19
(exc. VAT)
£203.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £169.19 | £0.282 |
*price indicative
- RS Stock No.:
- 479-341
- Mfr. Part No.:
- 1969593-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | Economy Power 2.5 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series Economy Power 2.5 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is designed for wire-to-panel and wire-to-wire applications, offering exceptional reliability for electrical connections. With its 8-position configuration and a compact 2.5 mm centerline, this connector is perfect for space-constrained environments. Crafted from natural nylon with glass fibre, it ensures durability while maintaining a lightweight profile. The crimp termination method provides a secure connection for wires ranging from 26 to 22 AWG, ensuring optimal performance in demanding conditions. Whether you are building power or signal circuit applications, this versatile housing receptacle is engineered to meet the high standards of modern connectivity, making it an indispensable component for a variety of projects.
2-row design enhances contact stability
Natural colour provides a neutral aesthetic in end products
Operating temperature range accommodates a wide variety of applications
Compact dimensions facilitate seamless integration into tight spaces
Easy crimp termination simplifies installation processes
Mating retention latch secures connections during operation
UL 94V-0 flammability rating ensures safety and compliance
Efficient packaging methods support high-volume production needs
Natural colour provides a neutral aesthetic in end products
Operating temperature range accommodates a wide variety of applications
Compact dimensions facilitate seamless integration into tight spaces
Easy crimp termination simplifies installation processes
Mating retention latch secures connections during operation
UL 94V-0 flammability rating ensures safety and compliance
Efficient packaging methods support high-volume production needs
