TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 480-668
- Mfr. Part No.:
- 1969567-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 1100 units)*
£178.24
(exc. VAT)
£213.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £178.24 | £0.162 |
*price indicative
- RS Stock No.:
- 480-668
- Mfr. Part No.:
- 1969567-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | Economy Power 2.5 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series Economy Power 2.5 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector is engineered for reliability in wire-to-wire applications, featuring an 8-position design that ensures optimal connectivity for power and signal transmission. The innovative crimp mechanism allows for secure wire termination, enhancing the durability of the connection. Ideal for use in various industries, this product delivers exceptional performance with its 2.5 mm centreline. Its natural nylon construction provides both strength and environmental resilience, making it an excellent choice for a wide range of applications. The connector is designed to facilitate seamless integration into your existing systems, ensuring ease of use and installation.
Offers an 8-position layout for increased versatility
Constructed from robust nylon material for superior durability
Boasts a compact 2-row design to optimise space utilisation
Features a reliable latch mechanism for enhanced mating retention
Compatible with a variety of wire sizes, ensuring broad application
Designed to operate within a wide temperature range for diverse environments
Meets stringent industry standards for quality and safety compliance
Packaged in bulk for cost-effective ordering and efficient inventory management
Emphasises ease of installation, reducing setup time for users
Constructed from robust nylon material for superior durability
Boasts a compact 2-row design to optimise space utilisation
Features a reliable latch mechanism for enhanced mating retention
Compatible with a variety of wire sizes, ensuring broad application
Designed to operate within a wide temperature range for diverse environments
Meets stringent industry standards for quality and safety compliance
Packaged in bulk for cost-effective ordering and efficient inventory management
Emphasises ease of installation, reducing setup time for users
