TE Connectivity, Economy Power 2.5 Receptacle Connector Housing, 2.5mm Pitch, 10 Way, 1 Row

Subtotal (1 bag of 2000 units)*

£204.82

(exc. VAT)

£245.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£204.82£0.102

*price indicative

RS Stock No.:
480-448
Mfr. Part No.:
1-1969442-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

Economy Power 2.5

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle is designed for wire-to-board applications, offering precision and reliability in a compact format. Constructed from high-quality nylon, it ensures durability while facilitating robust connections with its ten-position crimp design. The 2.5 mm centerline pitch allows for efficient space management on PCBs, making it suitable for various electronic projects. Leveraging its natural finish, the product meets stringent electrical standards while providing assured performance in power circuit applications. The connector features a mating retention latch that secures connections firmly, yet allows for easy engagement and disengagement, making it an ideal choice for user-friendly designs. With its ability to accommodate wire sizes from 26 to 22 AWG, this connector is adaptable to a wide range of wiring needs, enhancing versatility in deployment.

Precision-engineered for secure wire-to-board connections
Ten-position layout offers flexibility in design configurations
Nylon housing provides both strength and a lightweight structure
Efficient crimp termination method ensures robust connections
Operating temperature range supports diverse application environments
Natural color finish blends seamlessly with various designs
Latch mechanism enhances connection stability during operation
Compatible with a broad range of wire sizes for versatile usage

Related links