TE Connectivity, 172142 Receptacle Connector Housing, 2.5mm Pitch, 12 Way, 1 Row

Subtotal (1 bag of 300 units)*

£169.40

(exc. VAT)

£203.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£169.40£0.565

*price indicative

RS Stock No.:
508-379
Mfr. Part No.:
1-172142-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

172142

COO (Country of Origin):
IN
The TE Connectivity Housing, receptacle wire-to-board connector is meticulously designed to optimize connectivity in diverse applications. This product is engineered for efficiency, featuring a 12-position configuration with a 2.5 mm centerline, perfect for facilitating reliable connections in challenging environments. Crafted from premium materials, its robust design ensures durability and longevity while also meeting stringent industry standards. Users can depend on this connector for both power and signal transmission, making it an essential component in a wide array of electronic assemblies. The low-profile design further enhances its versatility, allowing it to fit seamlessly into various configurations, thus streamlining design processes.

Designed for both power and signal applications
Durable nylon 6/6 housing material for increased resilience
Low profile design ensures space efficiency in compact assemblies
Easy crimp termination method simplifies assembly processes
Operating temperature range suitable for a variety of environments
Compatible with various industry standards for greater adaptability
Locking mechanism enhances mating retention for secure connections
Packaged in bulk for cost-effective solutions in large projects

Related links