Molex, 35155 Receptacle Connector Housing, 2.5mm Pitch, 12 Way, 1 Row

Subtotal (1 bag of 2500 units)*

£186.85

(exc. VAT)

£224.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£186.85£0.075

*price indicative

RS Stock No.:
684-323
Mfr. Part No.:
35155-1200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

35155

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex 2.50mm Pitch Wire-to-Board Housing is engineered for reliable signal connections in wire-to-wire applications. Designed with a positive lock mechanism, this housing accommodates up to 12 circuits, making it an ideal choice for compact and efficient electronic designs. Its natural polyester composition ensures robust durability while maintaining compliance with stringent industry standards such as EU RoHS and REACH. Though designated as Not Recommended For New Design, this housing continues to offer excellent function for retrofitting or replacement in existing applications, adapting seamlessly into established frameworks with its precise mating interface.

Maintains compliance with EU RoHS, highlighting its eco-friendly manufacturing processes
Screws and locks enable secure mating to ensure reliable performance over time
Designed for temperatures ranging from -40° to +105°C, suitable for various environments
Efficiently packaged in bags for optimal storage and distribution

Related links