Molex, 43645 Receptacle Connector Housing, 3mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 507-566
- Mfr. Part No.:
- 43645-1200
- Brand:
- Molex
Subtotal (1 pack of 200 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.00 | £0.925 |
*price indicative
- RS Stock No.:
- 507-566
- Mfr. Part No.:
- 43645-1200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 43645 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 43645 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity micro-fit 3.0 receptacle housing is expertly designed for seamless connectivity in a variety of applications. Featuring a robust single-row configuration, this housing accommodates up to 12 circuits, ensuring reliable and efficient performance for power and signal transmission. Constructed from high-quality polyester with a flammability rating of UL 94V-0, it is engineered to meet stringent industry standards while providing enhanced durability. The sleek black finish not only creates a professional aesthetic but also offers superior protection against environmental factors. With its compatibility for various plug and header configurations, this product streamlines integration into existing systems, making it an ideal choice for engineers and designers looking to elevate their projects with dependable components.
Designed to accommodate efficient power and signal transfer
Offers compatibility with multiple mating parts for versatile use
Provides enhanced protection with a flammability rating of UL 94V-0
Lightweight construction helps to reduce overall assembly weight
Features a user-friendly design that facilitates easy installation
Streamlines integration with a broad range of applications
Ensures durability in demanding environments
Offers compatibility with multiple mating parts for versatile use
Provides enhanced protection with a flammability rating of UL 94V-0
Lightweight construction helps to reduce overall assembly weight
Features a user-friendly design that facilitates easy installation
Streamlines integration with a broad range of applications
Ensures durability in demanding environments
