Molex, 43645 Receptacle Connector Housing, 3mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 507-648
- Mfr. Part No.:
- 43645-0310
- Brand:
- Molex
Subtotal (1 pack of 600 units)*
£190.90
(exc. VAT)
£229.08
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.90 | £0.318 |
*price indicative
- RS Stock No.:
- 507-648
- Mfr. Part No.:
- 43645-0310
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 43645 | |
| Body Orientation | Straight | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 43645 | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Molex 43645 Series Connector Housing, 3mm Pitch, 3 Contacts - 43645-0310
This connector housing is a robust electrical component designed for seamless connectivity in various applications. Specifically, it features a single row with three contacts, offering a 3mm pitch configuration. Made from durable nylon, the receptacle provides a straight body orientation, ensuring reliable and efficient wiring connections.
Features & Benefits
• Constructed from nylon, ensuring durability and resilience
• Designed for three circuits, facilitating versatile connections
• UL 94V-2 rated for flammability, promoting safety standards
• Compatible with wire-to-board and wire-to-wire applications
• Glow-wire capable, enhancing its usability in demanding environments
• Polarised design prevents incorrect mating during installation
• Designed for three circuits, facilitating versatile connections
• UL 94V-2 rated for flammability, promoting safety standards
• Compatible with wire-to-board and wire-to-wire applications
• Glow-wire capable, enhancing its usability in demanding environments
• Polarised design prevents incorrect mating during installation
Applications
• Utilised in automation systems for reliable power distribution
• Ideal for electronic devices requiring compact connector solutions
• Employed in electrical assemblies where space-saving is critical
• Used with various Molex wiring connectors for enhanced connectivity
• Ideal for electronic devices requiring compact connector solutions
• Employed in electrical assemblies where space-saving is critical
• Used with various Molex wiring connectors for enhanced connectivity
What is the temperature range suitable for this housing?
The operating temperature range is from -40°C to +125°C, making it suitable for various environments.
How does this receptacle ensure secure connections?
The design features a polarised fit that mitigates the risk of incorrect connections, enhancing operational reliability.
What materials are used in its construction, and why?
The housing is made from nylon, which offers excellent thermal stability and durability in various applications.
Can this connector housing be used for high-power applications?
While it is suitable for general power applications, it is important to verify compatibility with specific power requirements.
