Molex, 35155 Receptacle Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 683-979
- Mfr. Part No.:
- 35155-1000
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£201.79
(exc. VAT)
£242.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £201.79 | £0.404 |
*price indicative
- RS Stock No.:
- 683-979
- Mfr. Part No.:
- 35155-1000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | 35155 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 35155 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex 2.50mm Pitch Wire-to-Board Housing provides a reliable connection solution for projects requiring positive locking features. Designed specifically for 10 circuits, this connector housing ensures secure and stable connectivity, making it ideal for signal and wire-to-wire applications. With a durable polyester resin construction and a natural finish, it stands up to varying environmental conditions and meets stringent compliance standards. The housing's flammability rating of 94V-0 further enhances its safety profile, while its temperature range of -40° to +105°C enables versatility across diverse operating environments. The product caters to a seamless integration with various compatible components, ensuring an effective solution for your connectivity needs.
Polyester material ensures reliability under challenging conditions
Meets EU RoHS compliance, ensuring it adheres to environmental standards
Provides a bag packaging type for convenient handling and storage
Ideal for signal and wire-to-wire applications, enhancing versatility
Meets EU RoHS compliance, ensuring it adheres to environmental standards
Provides a bag packaging type for convenient handling and storage
Ideal for signal and wire-to-wire applications, enhancing versatility
