Molex, 35155 Receptacle Connector Housing, 2.5mm Pitch, 10 Way, 1 Row

Subtotal (1 bag of 250 units)*

£247.56

(exc. VAT)

£297.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£247.56£0.99

*price indicative

RS Stock No.:
683-933
Mfr. Part No.:
22-55-2182
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

35155

Body Orientation

Straight

COO (Country of Origin):
MY
The Molex SL Crimp Housing designed for precision signal and wire-to-board applications, specifically offering a robust solution with its dual row configuration that accommodates 18 circuits. Built with a polarized feature, this connector ensures reliable mating and is crafted from high-quality black polyester resin for enhanced durability. With a wide temperature range, from -40°C to +105°C, it operates effectively in various environments, making it ideal for demanding applications. Its compact 2.54mm pitch allows for efficient space utilization in electronic assemblies. This housing not only simplifies installation but also enhances overall connection integrity, ensuring optimal performance in electrical systems.

Suitable for signal and wire-to-board applications, boosting versatility
Non-stackable design simplifies installation and alignment processes
Compliant with EU RoHS regulations, ensuring environmental safety
Available in bag packaging for convenience and ease of handling

Related links