Molex, 35155 Receptacle Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Vertical

Subtotal (1 bag of 2000 units)*

£205.53

(exc. VAT)

£246.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£205.53£0.103

*price indicative

RS Stock No.:
684-322
Mfr. Part No.:
35155-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

35155

Body Orientation

Vertical

COO (Country of Origin):
KR
The Molex 2.50mm Pitch Wire-to-Board Housing designed for efficient and reliable connectivity in various applications, including signal and wire-to-wire connections. This positive lock housing, suitable for five circuits, ensures safety and stability, making it an optimal choice for manufacturers seeking to enhance product performance. Constructed with high-quality polyester, it exhibits impressive resistance to flammability and extreme temperatures, making it ideal for demanding environments. While not recommended for new designs, this housing maintains compatibility with a range of Molex products, providing flexibility and ease of integration for ongoing projects.

Operates efficiently within a temperature range of -40° to +105°C
Lightweight design with a net weight of 0.586g for easy handling
Packaging type is bag, leading to convenient distribution and storage
Single row construction simplifies integration into existing designs

Related links