Molex, 51163 Receptacle Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

Subtotal (1 pack of 800 units)*

£137.65

(exc. VAT)

£165.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£137.65£0.172

*price indicative

RS Stock No.:
476-742
Mfr. Part No.:
51163-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

51163

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Mini-Lock Receptacle Crimp Housing is an innovative connector solution designed for efficient wire-to-board applications. With its robust positive lock mechanism and 5-circuit configuration, this product ensures secure and reliable connections in various electronic assemblies. The natural resin construction not only provides durability but also enhances compatibility with other components in your design. This versatile housing is suitable for signal applications, and its compact design allows for seamless integration into tight spaces, making it ideal for various industrial and consumer electronics.

Optimised for secure connections with a positive lock
Designed for signal applications, ensuring reliable data transfer
Manufactured from durable natural resin for long-lasting performance
Compact form factor facilitates ease of integration in space-constrained environments
Accommodates up to 5 circuits for versatile connectivity needs
Glow-wire capability enhances safety during operation
Compliant with industry standards for environmental safety
Available in a convenient packaging type for hassle-free handling
Supported by a range of compatible mating and use parts
Suitable for a temperature range of -55° to +105°C, ensuring versatility across applications

Related links