Molex, 51052 Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Vertical
- RS Stock No.:
- 469-731
- Mfr. Part No.:
- 51052-0500
- Brand:
- Molex
Subtotal (1 pack of 2000 units)*
£148.88
(exc. VAT)
£178.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.88 | £0.074 |
*price indicative
- RS Stock No.:
- 469-731
- Mfr. Part No.:
- 51052-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Series | 51052 | |
| Body Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Series 51052 | ||
Body Orientation Vertical | ||
- COO (Country of Origin):
- MY
The TE Connectivity Headers and Wire Housings 2.5mm Ribbon Cab offer a reliable and compact solution for ribbon cable connections. With a 2.5mm pitch, these components provide efficient signal transmission and secure cable retention.
EU RoHS
REACH SVHC
Low-Halogen
REACH SVHC
Low-Halogen
