Molex, 535170 Male Connector Housing, 2.5mm Pitch, 7 Way, 1 Row Vertical
- RS Stock No.:
- 536-803
- Mfr. Part No.:
- 535170741
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.15
(exc. VAT)
£10.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £9.15 | £1.83 |
5 - 9 | £8.42 | £1.684 |
10 + | £7.59 | £1.518 |
*price indicative
- RS Stock No.:
- 536-803
- Mfr. Part No.:
- 535170741
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Male | |
Series | 535170 | |
Body Orientation | Vertical | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Series 535170 | ||
Body Orientation Vertical | ||
- COO (Country of Origin):
- JP
The Molex Mini-Lock PCB Header is meticulously designed for seamless wire-to-board applications, offering reliable connectivity in a compact format. Crafted with precision, it features a single-row vertical orientation and through-hole installation, ensuring robustness and stability in various electronic assemblies. The component boasts a matte tin plating that enhances durability while providing excellent conductivity. With its positive lock mechanism and potting capability, this header ensures secure connections and environmental protection, making it ideal for demanding applications. Designed to accommodate up to seven circuits, it suits a range of projects, demonstrating superior functionality and practical application in the field of PCB headers and receptacles.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant