Molex, 534269 Male Connector Housing, 2.5mm Pitch, 7 Way, 1 Row Right Angle
- RS Stock No.:
- 536-806
- Mfr. Part No.:
- 534269071
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.45
(exc. VAT)
£12.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £10.45 | £2.09 |
| 5 + | £9.62 | £1.924 |
*price indicative
- RS Stock No.:
- 536-806
- Mfr. Part No.:
- 534269071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Male | |
| Series | 534269 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Series 534269 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- JP
The Molex Mini-Lock PCB Header is engineered for versatility and reliability in electronic applications. Designed with a single row and right-angle orientation, this header features kinked pins for secure through-hole mounting, enhancing connection stability. With a current rating of 3.0A and capable of handling voltages up to 250V, it supports a range of power and signal transmission requirements. The black polyamide resin and tin-plated metal construction ensure durability and compatibility in diverse environments, making it ideal for wire-to-board applications. Its glow-wire capability adds an extra layer of safety, while the positive lock mechanism guarantees a sound mechanical connection.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
