Molex, 534269 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row Right Angle
- RS Stock No.:
- 536-805
- Mfr. Part No.:
- 534269021
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £10.82 | £1.082 |
| 5 + | £9.95 | £0.995 |
*price indicative
- RS Stock No.:
- 536-805
- Mfr. Part No.:
- 534269021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Male | |
| Series | 534269 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Series 534269 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- JP
The Molex Mini-Lock PCB Header is designed for reliable wire-to-board connections, offering a robust solution for various electronic applications. Featuring a compact 2.50mm pitch, this right-angle header significantly optimises space in your PCB layout without compromising on performance. The assembly boasts a positive locking mechanism to ensure a secure interface, while its through-hole termination style enhances soldering stability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
