Molex, 35022 Connector Housing, 2.5mm Pitch, 8 Way, 1 Row Right Angle

Subtotal (1 reel of 2000 units)*

£198.06

(exc. VAT)

£237.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£198.06£0.099

*price indicative

RS Stock No.:
683-902
Mfr. Part No.:
35022-0008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

2.5mm

Series

35022

Body Orientation

Right Angle

COO (Country of Origin):
KR
The Molex Board-in crimp housing offers a reliable solution for managing electrical connections with its 2.50mm pitch design. This robust connector housing is engineered for right-angle and vertical applications, comfortably housing up to 8 circuits while maintaining an impressive operating temperature range of -40° to +105°C. Crafted from nylon, it not only adheres to stringent safety standards, including a flammability rating of 94V-0, but also boasts a low-halogen status per IEC 61249-2-21. Designed for ease of use, it ensures straightforward integration with compatible male crimp terminals, making it an ideal choice for signal applications across a broad spectrum of industries.

Flammability rating of 94V-0 ensures compliance with safety standards
Low-halogen status contributes to environmental safety and compliance in various applications
Compatible with board-in male crimp terminals for straightforward connectivity and integration
Not designated for panel mount installation, enabling versatile application in internal uses

Related links