Molex, 35022 Plug Connector Housing, 2.5mm Pitch, 15 Way, 1 Row Right Angle, Straight

Subtotal (1 bag of 1200 units)*

£213.00

(exc. VAT)

£255.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£213.00£0.178

*price indicative

RS Stock No.:
683-971
Mfr. Part No.:
35022-0015
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

15

Number of Rows

1

Pitch

2.5mm

Gender

Plug

Series

35022

Body Orientation

Right Angle, Straight

COO (Country of Origin):
KR
The Molex Board-in crimp housing designed for reliable connections in demanding applications. This robust connector features a 2.50mm pitch, with configurations for both right-angle and vertical mounting options. Designed specifically for board-in applications, it accommodates up to 15 circuits, ensuring efficient signal transmission. The product's natural resin construction optimizes durability and performance, making it suitable for a wide temperature range of -40° to +105°C. As an active offering in the connector housings category, this housing is not only engineered for excellence but also complies with various regulatory standards such as EU RoHS and Low-Halogen limits, ensuring environmentally responsible use.

Flammability rated at 94V-0 for added safety in critical environments
Designed without glow-wire capability for enhanced user safety
Mates with specific molex parts for seamless integration
Packaged in bags for convenience and ease of handling

Related links