Molex, 511631 Receptacle Connector Housing, 2.5mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 536-800
- Mfr. Part No.:
- 511631541
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£12.12
(exc. VAT)
£14.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £12.12 | £1.212 |
| 5 + | £11.15 | £1.115 |
*price indicative
- RS Stock No.:
- 536-800
- Mfr. Part No.:
- 511631541
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | 511631 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 511631 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The Molex Mini-Lock Receptacle Crimp Housing is designed to ensure reliable connectivity in various applications. Engineered for high performance, this single-row housing maintains a positive locking mechanism, allowing for secure mating with compatible connectors. Its robust black polyamide construction not only offers aesthetic appeal but also guarantees durability in diverse environmental conditions, making it an ideal choice for signal and wire-to-board applications. With 15 circuits, this product optimises space while meeting stringent industry compliance standards, including EU RoHS.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
