Molex, 35155 Female Connector Housing, 2.5mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 684-088
- Mfr. Part No.:
- 35155-1500
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£239.16
(exc. VAT)
£286.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £239.16 | £0.598 |
*price indicative
- RS Stock No.:
- 684-088
- Mfr. Part No.:
- 35155-1500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | 35155 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 35155 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex 15-position wire-to-board receptacle housing designed for secure and reliable crimp connections. With a 2.50mm pitch and a single row of contacts, it offers a compact solution for various electronic applications. The connector is constructed from durable polybutylene terephthalate (PBT) material, ensuring robust performance in demanding environments. This connector is suitable for use in a wide range of applications, including industrial control systems, automotive electronics, and consumer electronics, where space constraints and secure connections are critical.
Designed for heavy duty applications, ensuring maximum durability
Optimised for ease of installation, reducing setup time significantly
High quality materials enhance resistance to environmental factors
Facilitates secure electrical connections for reliable performance
Compatible with a wide range of systems, offering versatility
Precision engineering guarantees consistent functionality under stress
Meets stringent industry standards for safety and performance
Optimised for ease of installation, reducing setup time significantly
High quality materials enhance resistance to environmental factors
Facilitates secure electrical connections for reliable performance
Compatible with a wide range of systems, offering versatility
Precision engineering guarantees consistent functionality under stress
Meets stringent industry standards for safety and performance
