Molex, 35155 Receptacle Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 684-087
- Mfr. Part No.:
- 35155-0700
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£198.79
(exc. VAT)
£238.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.79 | £0.248 |
*price indicative
- RS Stock No.:
- 684-087
- Mfr. Part No.:
- 35155-0700
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | 35155 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 35155 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex 2.50mm Pitch Wire-to-Board Housing designed to facilitate reliable signal connections in various applications. With a 7-circuit configuration, this housing ensures a robust connection for wire-to-wire applications, combining a positive lock mechanism with natural polyester resin to enhance durability and performance. Measuring 2.50mm pitch, it operates effectively within a temperature range of -40° to +105°C, making it suitable for a broad spectrum of environments. The housing is compliant with EU RoHS regulations, affirming its environmental compatibility, and is specifically tailored for ease of integration in new product designs, despite its status of not being recommended for new designs.
Offers an impressive operating temperature range of -40° to +105°C for increased reliability
Adheres to EU RoHS compliance, ensuring environmentally responsible design
Packaged in a bag for easy storage and handling
Compatible with 2.50mm Pitch Wire-to-Wire Plug and Vertical Headers for seamless interoperability
Adheres to EU RoHS compliance, ensuring environmentally responsible design
Packaged in a bag for easy storage and handling
Compatible with 2.50mm Pitch Wire-to-Wire Plug and Vertical Headers for seamless interoperability
