Molex, 505565 Receptacle Connector Housing, 1.25mm Pitch, 7 Way, 1 Row

Subtotal (1 box of 800 units)*

£139.85

(exc. VAT)

£167.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£139.85£0.175

*price indicative

RS Stock No.:
478-704
Mfr. Part No.:
505565-0700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

1.25mm

Gender

Receptacle

Series

505565

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Receptacle Crimp Housing is a compact and reliable connector housing designed for secure wire-to-board connections. It features a single-row configuration with 7 circuits and incorporates a positive lock mechanism to ensure a secure connection. The housing provides durability and is ideal for applications requiring efficient electrical connections in space-constrained environments.

RoHS compliant
Made of PBT

Related links