Molex, 505565 Receptacle Connector Housing, 1.25mm Pitch, 8 Way, 1 Row

Subtotal (1 pack of 800 units)*

£138.75

(exc. VAT)

£166.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.75£0.173

*price indicative

RS Stock No.:
472-163
Mfr. Part No.:
505565-0802
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

1.25mm

Gender

Receptacle

Series

505565

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity plus receptacle crimp housing is designed to ensure reliability and efficiency in wire-to-board and wire-to-wire applications. Offering a positive lock mechanism and an innovative crimp design, it accommodates up to eight circuits while maintaining a compact footprint. With a vibrant red resin finish, the housing not only enhances visual differentiation but is also constructed from durable PBT material, making it ideal for various demanding environments. This component is expertly tailored for the 1.25mm pitch micro-lock plus series, ensuring seamless mating and connection integrity. Featuring industry-standard compliance certifications, it provides peace of mind for users seeking dependable connectivity solutions in electronic assemblies.

Offers excellent durability for long-term performance in various conditions
Designed to meet the high standards required in signal applications
Employs a compact design that maximises space while ensuring connection reliability
Integrates easily with other components of the micro-lock plus series
Compliant with environmental and regulatory standards for broader market acceptance
Delivers a hassle-free installation process, encouraging efficiency in assembly
Boasts superior material properties that resist wear and environmental factors

Related links