Molex, 505565 Receptacle Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 478-212
- Mfr. Part No.:
- 505565-0204
- Brand:
- Molex
Subtotal (1 pack of 4000 units)*
£170.68
(exc. VAT)
£204.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.68 | £0.043 |
*price indicative
- RS Stock No.:
- 478-212
- Mfr. Part No.:
- 505565-0204
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Gender | Receptacle | |
| Series | 505565 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Receptacle | ||
Series 505565 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity Receptacle Crimp Housing is a compact and reliable connector housing designed for secure wire-to-board connections. It features a single-row configuration with 2 circuits and incorporates a positive lock mechanism to ensure a secure connection. The blue housing provides durability and is ideal for applications requiring efficient electrical connections in space-constrained environments.
RoHS compliant
Made of PBT
Made of PBT
