Molex, 33482 Female Connector Housing, 3.5mm Pitch, 8 Way, 2 Row

Subtotal (1 bag of 300 units)*

£218.60

(exc. VAT)

£262.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£218.60£0.729

*price indicative

RS Stock No.:
684-209
Mfr. Part No.:
33482-0802
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

3.5mm

Gender

Female

Series

33482

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Connector housing designed for board-to-wire or wire-to-board applications. It features a single-row configuration with through-hole mounting for secure PCB attachment. The connector housing is made of durable material, offering reliable insulation and mechanical stability. This header designed to mate with compatible Molex terminals and housings, providing a dependable electrical connection for various electronic devices and systems.

Durable housing materials offer excellent insulation and resistance to heat and chemicals
Reliable mating to ensure secure wire or board connections
Wide operating temperature range suitable for various environments

Related links