Molex, 172258 Receptacle Crimp Connector Housing, 3.5mm Pitch, 8 Way, 2 Row

Subtotal (1 bag of 500 units)*

£198.06

(exc. VAT)

£237.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£198.06£0.396

*price indicative

RS Stock No.:
683-834
Mfr. Part No.:
172258-2108
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

3.5mm

Gender

Receptacle

Series

172258

Body Orientation

Straight

COO (Country of Origin):
US
The Molex Ultra-Fit TPA Receptacle Housing designed for optimal performance in power connectivity applications featuring a robust 3.50mm pitch setup with dual rows and eight circuits. Engineered to meet high standards this receptacle housing is glow-wire capable ensuring safety under demanding conditions. Its low-halogen design further enhances environmental compliance making it suitable for applications that prioritise sustainability without compromising on durability. With its reliable construction and compatibility with a range of connectors the Ultra-Fit series from molex offers versatility and trustworthiness for a variety of electronic projects.

Crimp housing designed specifically for power wire to board applications
Constructed from nylon resin for superior strength and thermal stability
Featuring a glow-wire capability for enhanced safety
Meets RoHS compliance with no contained phthalates
Low halogen content promoting eco-friendly usage
Support for 8 circuits with a dual row design for efficient connectivity
Keying and locking mechanisms ensure secure mating with compatible parts
3D model for precision application planning and design
Lightweight design at 2.220g facilitates easy assembly

Related links