Molex, 172256 Receptacle Crimp Connector Housing, 3.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 683-833
- Mfr. Part No.:
- 172256-2104
- Brand:
- Molex
Subtotal (1 reel of 700 units)*
£190.95
(exc. VAT)
£229.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £190.95 | £0.273 |
*price indicative
- RS Stock No.:
- 683-833
- Mfr. Part No.:
- 172256-2104
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Gender | Receptacle | |
| Series | 172256 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Gender Receptacle | ||
Series 172256 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Ultra-Fit TPA Receptacle Housing is specifically designed for high-performance applications requiring reliable connectivity. This innovative connector features a 3.50mm pitch and accommodates four circuits ensuring an efficient and effective connection in a compact form factor. The natural colour of the housing enhances its aesthetic while maintaining a glow-wire capable profile meeting stringent safety standards. Ideal for power and wire to board applications this receptacle housing provides superior reliability making it a go-to choice for professionals seeking dependable electrical solutions.
Constructed from high-quality nylon for durability and robustness
Compliant with RoHS which ensuring environmental considerations are met
Halogen-free material contributes to safer product disposal
Offers keying and locking features for enhanced connection security
Includes a versatile bag packaging type for convenient storage and handling
Compatible with Ultra-Fit Right Angle and Vertical Headers for diverse connectivity options
Supports use with Ultra-Fit Female Crimp Terminals facilitating enhanced functionality
Compliant with RoHS which ensuring environmental considerations are met
Halogen-free material contributes to safer product disposal
Offers keying and locking features for enhanced connection security
Includes a versatile bag packaging type for convenient storage and handling
Compatible with Ultra-Fit Right Angle and Vertical Headers for diverse connectivity options
Supports use with Ultra-Fit Female Crimp Terminals facilitating enhanced functionality
Related links
- Molex 3.5mm Pitch 1 Row
- Molex 3.5mm Pitch 1 Row
- Molex Female Crimp Connector Housing 4 Way, 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 4 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 7 Way, 1 Row
- Molex Female Crimp Connector Housing 6 Way, 1 Row
- Molex Female Crimp Connector Housing 2 Way, 1 Row