Molex, 172256 Receptacle Crimp Connector Housing, 3.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 685-118
- Mfr. Part No.:
- 172256-1103
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£213.00
(exc. VAT)
£255.60
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £213.00 | £0.213 |
*price indicative
- RS Stock No.:
- 685-118
- Mfr. Part No.:
- 172256-1103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Gender | Receptacle | |
| Series | 172256 | |
| Body Orientation | Straight | |
Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Gender Receptacle | ||
Series 172256 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Ultra-Fit TPA Receptacle Housing designed to provide reliable connectivity for power and wire to board applications. Featuring a compact 3.50mm pitch and accommodating three circuits it ensures an efficient solution for various electronic configurations. Made from durable nylon resin this receptacle housing is glow-wire capable providing additional safety in high-temperature environments. Its halogen-free composition and compliance with EU RoHS standards make it an environmentally friendly choice for modern electrical systems. Ideal for use in conjunction with Ultra-Fit connectors this product is built to meet stringent performance standards while delivering ease of assembly and maintenance in challenging environments.
Ultra-Fit connectors offer quick and secure connections for versatile applications
Compliant with RoHS and halogen-free materials promoting environmental responsibility
Glow-wire capability enhances safety in high-temperature conditions
Constructed from durable nylon for long-lasting performance
Compact design with a pitch of 3.50mm optimising space in electronic assemblies
Compatible with various Ultra-Fit headers increasing usability across different designs
Keying and locking features ensures reliable mating and prevents accidental disconnection
Compliant with RoHS and halogen-free materials promoting environmental responsibility
Glow-wire capability enhances safety in high-temperature conditions
Constructed from durable nylon for long-lasting performance
Compact design with a pitch of 3.50mm optimising space in electronic assemblies
Compatible with various Ultra-Fit headers increasing usability across different designs
Keying and locking features ensures reliable mating and prevents accidental disconnection
Related links
- Molex 3.5mm Pitch 1 Row
- Molex 3.5mm Pitch 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex Female Crimp Connector Housing 4 Way, 1 Row
- Molex Female Crimp Connector Housing 2 Way, 1 Row
- Molex Female Crimp Connector Housing 6 Way, 1 Row
- Molex Female Crimp Connector Housing 5 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 4 Way, 1 Row
