Molex, 172256 Receptacle Connector Housing, 3.5mm Pitch, 6 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£211.12

(exc. VAT)

£253.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£211.12£0.211

*price indicative

RS Stock No.:
683-581
Mfr. Part No.:
172256-1006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

3.5mm

Gender

Receptacle

Series

172256

Body Orientation

Straight

COO (Country of Origin):
US
The Molex Ultra-Fit Receptacle Housing is a 6-circuit, 3.50 mm pitch, single-row female receptacle housing. Designed primarily for wire-to-board power applications, it offers a reliable, compact connection with polarization and locking features for secure mating. The housing is made from durable black nylon resin with a UL 94V0 flammability rating, suitable for operating temperatures from -40°C to +120°C. This connector mates with Ultra-Fit headers and uses crimp terminals for robust electrical contact.

Compact and reliable connector for power wire to board applications
Single row design for simplified wiring and assembly
Durable nylon housing with high resistance to heat and chemicals
Polarized and locking design to prevent mismating and ensure secure connections
RoHS and environmentally compliant, supporting sustainable manufacturing

Related links