Molex, 172258 Female Crimp Connector Housing, 3.5mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 684-760
- Mfr. Part No.:
- 172258-1004
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£203.65
(exc. VAT)
£244.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £203.65 | £0.204 |
*price indicative
- RS Stock No.:
- 684-760
- Mfr. Part No.:
- 172258-1004
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Female | |
| Series | 172258 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Female | ||
Series 172258 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Ultra-Fit wire housing is a black nylon receptacle designed for wire to board power applications. It features 4 positions in 2 rows with a 3.5 mm pitch and 4.6 mm row spacing. The connector has a straight mounting angle, crimp termination, and socket (female) contacts, supporting a current rating of 14 A. Its operates between -40°C and +120°C.
RoHS compliant
UL94-V0 flammability rating
UL94-V0 flammability rating
Related links
- Molex 3.5mm Pitch 2 Row
- Molex Female Crimp Connector Housing 4 Way, 2 Row
- Molex 3.5mm Pitch 2 Row
- Molex Female Crimp Connector Housing 6 Way, 2 Row
- Molex Female Crimp Connector Housing 8 Way, 2 Row
- Molex Female Crimp Connector Housing 10 Way, 2 Row
- Molex Female Crimp Connector Housing 4 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 4 Way, 1 Row
