Molex, 172258 Female Connector Housing, 3.5mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 685-119
- Mfr. Part No.:
- 172258-1116
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£213.00
(exc. VAT)
£255.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £213.00 | £0.71 |
*price indicative
- RS Stock No.:
- 685-119
- Mfr. Part No.:
- 172258-1116
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Female | |
| Series | 172258 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Female | ||
Series 172258 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Ultra-Fit Power Connector designed to deliver reliable performance for power and wire to board applications. Engineered with a 3.50mm pitch and dual-row configuration this receptacle housing accommodates up to 16 circuits ensuring efficient connectivity for demanding electronic systems. Its robust black nylon construction not only meets stringent flammability standards but also features glow-wire capability enhancing safety in diverse operating environments. Fully compliant with various industry standards the Ultra-Fit connector stands out as a trusted solution for those seeking quality and durability in their electrical connections.
Glow-wire capable which ensuring enhanced safety in critical applications
Designed for optimal performance in power and wire to board configurations
Robust nylon material provides durability while meeting flammability ratings
Accommodates up to 16 circuits for versatile connectivity options
Compliant with RoHS and REACH regulations supporting eco-friendly initiatives
Dual-row design optimises space without compromising on functionality
Keying and locking features ensure secure mating and minimal risk of disconnection
Designed for optimal performance in power and wire to board configurations
Robust nylon material provides durability while meeting flammability ratings
Accommodates up to 16 circuits for versatile connectivity options
Compliant with RoHS and REACH regulations supporting eco-friendly initiatives
Dual-row design optimises space without compromising on functionality
Keying and locking features ensure secure mating and minimal risk of disconnection