Molex, 160079 Male Connector Housing, 3.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 536-128
- Mfr. Part No.:
- 1600793002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £11.13 | £2.226 |
| 5 + | £10.25 | £2.05 |
*price indicative
- RS Stock No.:
- 536-128
- Mfr. Part No.:
- 1600793002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Male | |
| Series | 160079 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Male | ||
Series 160079 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly offers unparalleled reliability and performance for automotive and power applications. Designed with a dual row configuration and eight circuits, its keying option enhances functionality by ensuring secure connections. The light grey resin provides a sleek look while maintaining durability and resistance to environmental factors. This connector is particularly suited for wire to wire applications, making it ideal for manufacturers seeking a robust solution. With compliance to EU RoHS directives and other regulatory standards, this product embodies both quality and environmental responsibility, ensuring peace of mind as you integrate it within your systems.
Engineered for dual row connectivity enabling streamlined power management
Light grey nylon resin construction ensures long lasting durability
Compatible with industry standard terminals for versatile applications
Features a secure locking mechanism to prevent accidental disconnection
Compact design facilitates easy integration into various automotive systems
GADSL/IMDS compliant to meet stringent industry standards
Offering a bag packaging type for convenient storage and handling
Light grey nylon resin construction ensures long lasting durability
Compatible with industry standard terminals for versatile applications
Features a secure locking mechanism to prevent accidental disconnection
Compact design facilitates easy integration into various automotive systems
GADSL/IMDS compliant to meet stringent industry standards
Offering a bag packaging type for convenient storage and handling
