Molex, 160077 Male Connector Housing, 3.5mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 536-144
- Mfr. Part No.:
- 1600775004
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £11.13 | £2.226 |
| 5 + | £10.25 | £2.05 |
*price indicative
- RS Stock No.:
- 536-144
- Mfr. Part No.:
- 1600775004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Male | |
| Series | 160077 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Male | ||
Series 160077 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly is engineered for optimal performance in automotive applications. Designed with dual rows for increased circuitry, it accommodates up to 10 connections whilst ensuring secure mating through integrated keying and locking features. The stone grey resin, crafted from durable nylon, guarantees resilience against harsh environmental conditions. This connector not only meets industry standards but also aligns with multiple compliance certifications, making it a reliable choice for power and wire to wire connections in various applications. Ideal for those seeking efficiency and longevity, this connector is the perfect solution for your connectivity needs.
Robust construction ensures durability and longevity under varying conditions
Designed with a two row configuration to maximise circuit capacity
Stone grey colour blends seamlessly with many automotive designs
Keying features prevent mismating enhancing overall connection reliability
Lightweight design facilitates easy installation and reduces installation costs
Compliant with global regulations which ensuring peace of mind for users
Versatile compatibility with various male terminals and industry standard components
Designed with a two row configuration to maximise circuit capacity
Stone grey colour blends seamlessly with many automotive designs
Keying features prevent mismating enhancing overall connection reliability
Lightweight design facilitates easy installation and reduces installation costs
Compliant with global regulations which ensuring peace of mind for users
Versatile compatibility with various male terminals and industry standard components
