Molex, 51216 Receptacle Connector Housing, 2mm Pitch, 7 Way, 1 Row

Subtotal (1 pack of 1500 units)*

£158.37

(exc. VAT)

£190.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£158.37£0.106

*price indicative

RS Stock No.:
476-743
Mfr. Part No.:
51216-0700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

2mm

Gender

Receptacle

Series

51216

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity 2.00mm Pitch MicroTPA Receptacle Housing is engineered to support a diverse range of signal and wire-to-board applications. With its seven circuits and positive locking design, this connector guarantees a secure and reliable connection, ensuring optimal performance in demanding environments. It is constructed from high-quality polyester, offering durability and resilience against varying temperatures from -40° to +105°C. Ideal for both commercial and industrial settings, this product meets rigorous compliance standards, providing assurance of its quality and safety. The MicroTPA connector embodies a unique approach to design, making it a perfect fit for modern electrical applications where space and efficiency are paramount.

Positive lock design enhances connection security
Constructed from durable polyester for long-lasting use
Temperature range enables versatility across various applications
Compact design allows for effective space utilisation
Low-halogen material meets eco-friendly standards
Meets industry compliance for peace of mind
Compatible with multiple part configurations for added flexibility

Related links