Molex, 51216 Receptacle Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 472-046
- Mfr. Part No.:
- 51216-0400
- Brand:
- Molex
Subtotal (1 pack of 1500 units)*
£266.35
(exc. VAT)
£319.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £266.35 | £0.178 |
*price indicative
- RS Stock No.:
- 472-046
- Mfr. Part No.:
- 51216-0400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Receptacle | |
| Series | 51216 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Receptacle | ||
Series 51216 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity 2.00mm Pitch MicroTPA receptacle housing is designed for reliability and efficiency in wire-to-board and wire-to-wire applications. This product boasts a positive lock mechanism, ensuring secure connectivity across four circuits while maintaining a sleek and compact profile. The natural polyester resin construction not only reinforces durability but also meets stringent compliance standards, making it suitable for various environments. With an operational temperature range from -40° to +105°C, this receptacle is built to withstand challenging conditions. Whether used in signal applications or complex circuit assemblies, this housing delivers exceptional performance, embodying the perfect balance of functionality and design.
Engineered for a secure mating interface with positive locking feature
Compliant with multiple industry standards, ensuring reliability
Constructed with natural polyester resin for enhanced durability
Designed to accommodate a compact form factor for space optimisation
Supports a wide operating temperature range for versatile applications
Facilitates easy integration with MicroTPA plug housings and terminals
Lightweight design improves ease of installation and reduces overall system weight
Compliant with multiple industry standards, ensuring reliability
Constructed with natural polyester resin for enhanced durability
Designed to accommodate a compact form factor for space optimisation
Supports a wide operating temperature range for versatile applications
Facilitates easy integration with MicroTPA plug housings and terminals
Lightweight design improves ease of installation and reduces overall system weight
