Molex, 51216 Receptacle Connector Housing, 2mm Pitch, 6 Way, 1 Row

Subtotal (1 pack of 1200 units)*

£163.53

(exc. VAT)

£196.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.53£0.136

*price indicative

RS Stock No.:
481-023
Mfr. Part No.:
51216-0600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

2mm

Gender

Receptacle

Series

51216

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity 2.00mm Pitch MicroTPA receptacle housing is expertly designed to provide reliable connectivity for a variety of applications. Featuring a positive lock mechanism and accommodating six circuits, it ensures secure and stable connections. The natural resin material not only promotes durability but also supports a temperature range from -40° to +105°C, making it suitable for diverse environments. The product features a one-row design that enhances compactness without compromising performance. Its compatibility with MicroTPA plug housings and various terminal types offers flexibility in diverse wiring configurations, while its stringent compliance with industry standards assures customers of its quality and safety.

Offers a positive lock mechanism for enhanced connection security
Constructed from durable polyester resin for longevity
Designed for signal, wire-to-board, and wire-to-wire applications
Supports a wide operating temperature range for versatile use
Compact one-row design maximises space efficiency
Compatible with various terminal types for enhanced versatility
Industry-compliant for quality assurance and safety

Related links