Molex, 51103 Receptacle Connector Housing, 2.5mm Pitch, 7 Way, 1 Row

Subtotal (1 pack of 1200 units)*

£159.22

(exc. VAT)

£191.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.22£0.133

*price indicative

RS Stock No.:
482-210
Mfr. Part No.:
51103-0700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

51103

Body Orientation

Straight

COO (Country of Origin):
KR
The TE Connectivity Mini-Lock receptacle crimp housing from the 51103 series offers a premium solution for reliable wiring connections in a compact design. Engineered for ease of use, this connector housing features a positive lock mechanism ensuring secure mating and long-lasting performance. It supports signal applications with a versatile layout accommodating up to 7 circuits, making it suitable for various connectivity needs. Designed with natural polyester resin, the housing delivers enhanced durability while retaining a lightweight form factor. This connector is specifically suitable for environments where space is at a premium but reliability cannot be compromised, making it an ideal choice for both existing and new design implementations.

Offers a compact design, perfect for space-constrained applications
Positive lock mechanism ensures secure connections
Accommodates up to 7 circuits, supporting diverse wiring configurations
Manufactured from natural polyester resin for durability
Lightweight construction enhances integration into compact devices
Designed for signal applications, providing reliable wire-to-wire connections
Enjoys compliance with key industry standards, ensuring product quality and reliability

Related links