Molex, 51103 Receptacle Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 472-035
- Mfr. Part No.:
- 51103-0900
- Brand:
- Molex
Subtotal (1 pack of 800 units)*
£156.37
(exc. VAT)
£187.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.37 | £0.195 |
*price indicative
- RS Stock No.:
- 472-035
- Mfr. Part No.:
- 51103-0900
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | 51103 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 51103 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The TE Connectivity Mini-Lock receptacle crimp housing is designed to cater to various signal and wire-to-wire applications, ensuring a secure and effective connection. With a modern 2.50mm pitch configuration, this single-row connector fosters efficient contact integrity and reliability. Engineered with a positive locking mechanism, it maintains stability within the assembly, thus enhancing overall performance. This component aligns with industry standards, promising compliance for both new and existing design frameworks, even though it is marked as not recommended for new designs. Its practical design reflects a focus on ease of integration and lasting durability, making it an invaluable element for any electronic system requiring robust connections.
Constructed from high-quality polyester resin for durability
Specific design eliminates the need for keying to mating parts
Engineered for efficient signal transfer and reduced risk of disconnection
Supports a wide temperature range, ensuring reliable performance
Lightweight design contributes to overall product efficiency
Manufactured to industry specifications for comprehensive compliance
Facilitates streamlined assembly processes for faster production
Specific design eliminates the need for keying to mating parts
Engineered for efficient signal transfer and reduced risk of disconnection
Supports a wide temperature range, ensuring reliable performance
Lightweight design contributes to overall product efficiency
Manufactured to industry specifications for comprehensive compliance
Facilitates streamlined assembly processes for faster production
