Molex, 51198 Plug Connector Housing, 2.5mm Pitch, 9 Way, 1 Row

Subtotal (1 pack of 800 units)*

£186.74

(exc. VAT)

£224.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£186.74£0.233

*price indicative

RS Stock No.:
481-016
Mfr. Part No.:
51198-0900
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

1

Pitch

2.5mm

Gender

Plug

Series

51198

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity 2.50mm Pitch Mini-Lock Plug Crimp Housing offers a robust solution for your connection needs, specifically designed to meet the demands of various applications. Featuring a single-row configuration with nine circuits, this housing ensures a reliable and secure connection, making it ideal for wire-to-wire signal applications. Crafted from high-quality polyester resin, it not only adds durability but also complies with essential regulatory standards, including EU RoHS. Its positive lock feature guarantees that your connections remain intact even in challenging environments. With a net weight of just 1955 mg, it boasts a lightweight yet sturdy design, crafted to withstand operational temperatures ranging from -40° to +105°C, suitable for diverse applications.

Crafted from high-quality polyester resin for enhanced durability
Designed with a positive locking mechanism for secure connections
Accommodates up to nine circuits in a single-row format
Meets crucial compliance standards ensuring safety and reliability
Lightweight design aids in efficient product integration
Operates effectively within a broad temperature range

Related links