Molex, 35507 Female Connector Housing, 2mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 684-338
- Mfr. Part No.:
- 35507-0900
- Brand:
- Molex
Subtotal (1 bag of 1200 units)*
£188.34
(exc. VAT)
£226.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £188.34 | £0.157 |
*price indicative
- RS Stock No.:
- 684-338
- Mfr. Part No.:
- 35507-0900
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Female | |
| Series | 35507 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Series 35507 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex Sherlock Wire-to-Board Housing is an advanced connector solution designed for seamless signal transmission in applications requiring reliable connectivity. This housing accommodates up to 9 circuits with a precise 2.00mm pitch, ensuring compatibility with a variety of vertical and right-angle headers. With a natural polyester resin construction, it offers durability and a flammability rating of 94V-0. Notably recommended for signal applications, its efficient design supports operating temperatures between -40° to +105°C, making it ideal for diverse environmental conditions. This housing is not recommended for new designs, streamlining the selection process for those focusing on established solutions.
Packaged as a bag for convenient handling and storage
Lock-to-mating part design ensures secure connections, contributing to overall reliability
Polarized to prevent misalignment during connections, enhancing user experience
Non-stackable configuration allows for streamlined integration within systems
Lock-to-mating part design ensures secure connections, contributing to overall reliability
Polarized to prevent misalignment during connections, enhancing user experience
Non-stackable configuration allows for streamlined integration within systems
