Molex, 51047 Plug Connector Housing, 1.25mm Pitch, 9 Way, 1 Row

Subtotal (1 pack of 1000 units)*

£162.43

(exc. VAT)

£194.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£162.43£0.162

*price indicative

RS Stock No.:
520-641
Mfr. Part No.:
51047-0900
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

1

Pitch

1.25mm

Gender

Plug

Series

51047

Body Orientation

Straight

COO (Country of Origin):
MY
The TE Connectivity PicoBlade Plug Crimp Housing redefines versatility and efficiency in connector housing solutions. Engineered with a 1.25mm pitch, this single-row housing supports up to nine circuits, ensuring robust performance for various applications. Designed with a friction lock mechanism, it promises secure connectivity while facilitating wire-to-wire connections seamlessly. The housing's natural-coloured polyester material not only offers durability but also aligns with industry compliance standards, making it suitable for diverse environments. This product stands as a reliable choice for professionals seeking quality and performance in their connector assemblies.

Fracture-resistant design ensures lasting reliability in high-demand applications
Natural resin colour enhances the aesthetic appeal of assemblies
Optimised for signal transmission, providing excellent electrical performance
Easy to integrate with existing systems and components for hassle-free installation
Temperature resistance from -40° to +85°C supports a wide range of operating conditions
Compatible with multiple crimp terminals and pre-crimped leads for versatile usage
Civil compliance guarantees adherence to international regulations for safety and sustainability
Lightweight construction contributes to overall reduced assembly weight

Related links