Molex, 51047 Plug Connector Housing, 1.25mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 473-660
- Mfr. Part No.:
- 51047-0800
- Brand:
- Molex
Subtotal (1 pack of 800 units)*
£148.88
(exc. VAT)
£178.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.88 | £0.186 |
*price indicative
- RS Stock No.:
- 473-660
- Mfr. Part No.:
- 51047-0800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Gender | Plug | |
| Series | 51047 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Plug | ||
Series 51047 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity 1.25mm Pitch, PicoBlade Plug Crimp Housing encapsulates innovative design with robust functionality, offering an optimal solution for wire-to-wire signal applications. Designed as a single-row connector featuring 8 circuits, this housing facilitates precision connectivity in compact spaces. Crafted from quality polyester resin, it ensures durability while promising a natural finish that suits various aesthetic needs. The friction lock mechanism enhances stability and security, making it ideal for demanding environments. Furthermore, its compatibility with an array of PicoBlade terminals allows for versatile applications, thereby adding value to your connectivity solutions.
Friction lock design delivers enhanced connection stability
Natural resin colour provides a versatile look for various applications
Single-row configuration saves space while maintaining performance
Compatible with multiple PicoBlade terminals for flexibility in assembly
Resilient polyester material ensures longevity and reliable use
Designed for use in environmental compliance with EU RoHS standards
Guarantees secure connectivity in applications requiring 8 circuits
Natural resin colour provides a versatile look for various applications
Single-row configuration saves space while maintaining performance
Compatible with multiple PicoBlade terminals for flexibility in assembly
Resilient polyester material ensures longevity and reliable use
Designed for use in environmental compliance with EU RoHS standards
Guarantees secure connectivity in applications requiring 8 circuits
