Molex, 51103 Receptacle Connector Housing, 2.5mm Pitch, 8 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£143.15

(exc. VAT)

£171.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£143.15£0.143

*price indicative

RS Stock No.:
469-735
Mfr. Part No.:
51103-0800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

51103

Body Orientation

Straight

COO (Country of Origin):
KR
The TE Connectivity Mini-Lock Receptacle Crimp Housing represents precision engineering tailored for reliable wire-to-wire connections. Designed with a 2.50mm pitch, this product delivers enhanced electrical performance through its single-row configuration with eight circuits. The housing is crafted from high-quality polyester material, ensuring excellent durability in a range of operating conditions. Notably, it complies with stringent regulations, making it a suitable choice for environmentally conscious designs. The product’s unique attributes ensure secure connections with a positive lock mechanism, providing peace of mind in demanding applications. Ideal for various signal applications, it simplifies integration into diverse environments while remaining user-friendly and efficient. With a net weight of just 601.700mg, this compact solution fits seamlessly into your designs.

Engineered for optimal performance in wire-to-wire applications
Natural resin colour enhances compatibility with multiple project aesthetics
Designed to minimise the risk of disconnection through a positive locking mechanism
Meets industry compliance standards, ensuring reliability and safety
Compact dimensions allow for versatile mounting options in tight spaces
Capable of operating efficiently in temperatures ranging from -40° to +105°C
Non-stackable design promotes simplified installation in space-constrained areas

Related links