Molex, 51191 Receptacle Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 481-015
- Mfr. Part No.:
- 51191-0700
- Brand:
- Molex
Subtotal (1 pack of 1200 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.92 | £0.131 |
*price indicative
- RS Stock No.:
- 481-015
- Mfr. Part No.:
- 51191-0700
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | 51191 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 51191 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- VN
The TE Connectivity Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing is a premium connector solution designed specifically for compact applications requiring reliability and efficiency. With its distinctive 2.50mm pitch, this housing features guide rails ensuring secure connections across seven circuits, making it ideal for signal applications. Crafted from high-quality nylon resin, it offers commendable durability even in challenging environments, operating seamlessly at temperatures ranging from -40° to +105°C. Aimed at professionals looking for a dependable connectivity option, this product encapsulates innovation and practicality, even as it remains marked as 'Not Recommended For New Design' by the manufacturer. Its compact design allows for easy integration into various applications while maintaining an impressive balance between performance and space-saving functionality.
Custom-engineered for wire-to-wire and wire-to-board applications
Built with guide rails to enhance connection stability
Manufactured from robust nylon resin for increased longevity
Offers a single row with a maximum of seven circuits
Constructed to meet low-halogen standards for environmental safety
UL E29179 approved for assurance of quality and compliance
Optimised for operation within an extensive temperature range
Built with guide rails to enhance connection stability
Manufactured from robust nylon resin for increased longevity
Offers a single row with a maximum of seven circuits
Constructed to meet low-halogen standards for environmental safety
UL E29179 approved for assurance of quality and compliance
Optimised for operation within an extensive temperature range
