Molex, 502380 Plug Connector Housing, 1.25mm Pitch, 7 Way, 1 Row

Subtotal (1 pack of 1000 units)*

£162.43

(exc. VAT)

£194.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£162.43£0.162

*price indicative

RS Stock No.:
478-763
Mfr. Part No.:
502380-0700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

1.25mm

Gender

Plug

Series

502380

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing redefines connectivity solutions with its innovative design tailored for efficiency and reliability. Engineered for 1.25mm pitch applications, this single-row housing facilitates seamless assembly and sturdy connections across various industries. Its unique positive lock mechanism ensures a secure fit, making it ideal for signal wire-to-board applications. Built from durable polyester resin, the housing not only guarantees long-lasting performance but is also compliant with stringent environmental standards. Experience enhanced functionality with a product that stands ready to meet your connectivity needs in demanding environments, including temperature ranges from -40° to +105°C.

The product features a positive lock mechanism for improved connection security
Constructed from robust polyester resin, ensuring durability under various conditions
Engineered for ease of assembly, streamlining your production process
Complies with multiple environmental standards, showcasing responsible manufacturing
Designed for a maximum of 7 circuits, enhancing flexibility in applications
Features keying and locking to the mating part for reliable performance
Net weight optimised for minimal impact on overall assembly dynamics
Available in a classic white colour that integrates effortlessly with most designs

Related links