Molex, 502380 Plug Connector Housing, 1.25mm Pitch, 13 Way, 1 Row

Subtotal (1 pack of 800 units)*

£180.60

(exc. VAT)

£216.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£180.60£0.226

*price indicative

RS Stock No.:
478-764
Mfr. Part No.:
502380-1300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

13

Number of Rows

1

Pitch

1.25mm

Gender

Plug

Series

502380

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing represents an innovative solution in connector housings, designed for efficiency and reliability in wire-to-board applications. The unique positive lock mechanism ensures a secure fit, providing peace of mind in various operational environments. Crafted for performance, this product supports up to 13 circuits, making it ideal for complex electronic applications. The robust polyester resin material guarantees durability, while the striking white finish offers a professional appearance. With an impressive operating temperature range of -40° to +105°C, this housing is suitable for a diverse array of applications, ensuring technology performs optimally under varying conditions. Additionally, the product is compliant with key environmental regulations, reflecting a commitment to sustainability and responsible manufacturing.

Supports efficient signal transfer with a maximum of 13 circuits
Crafted from durable polyester resin for long-lasting performance
Incorporates a reliable positive locking feature to ensure secure connections
Designed specifically for wire-to-board applications for versatility
Offers a functional temperature range to accommodate diverse environments
Environmentally compliant, highlighting a commitment to sustainability
Professional white finish enhances aesthetic appeal in assembly
Allows for easy integration with compatible pre-crimped leads

Related links