Molex, 502380 Plug Connector Housing, 1.25mm Pitch, 11 Way, 1 Row

Subtotal (1 pack of 800 units)*

£153.07

(exc. VAT)

£183.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.07£0.191

*price indicative

RS Stock No.:
476-677
Mfr. Part No.:
502380-1100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Number of Rows

1

Pitch

1.25mm

Gender

Plug

Series

502380

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing is designed to meet the demands of modern electronic applications, integrating reliability and efficiency in a compact format. With a 1.25mm pitch and a robust single-row configuration, this housing facilitates seamless connections while ensuring a secure locking mechanism. Ideal for wire-to-board applications, it presents an elegant solution for signal management. The white polyester resin construction not only offers durability but also enhances visual identification, making it suitable for various projects. Boasting an operating temperature range of -40° to +105°C, it stands resilient in diverse environmental conditions, ensuring consistent performance. The product is compliant with EU RoHS regulations, highlighting its commitment to environmental standards. Whether incorporating pre-crimped leads or standalone usage, this housing is engineered to deliver superior functionality every time.

Designed for secure wire-to-board connections
Enhanced durability with high-quality polyester resin
Operates effectively across a wide temperature range
Positive locking mechanism ensures reliable mating
Configured for 11 circuits to accommodate robust applications
Streamlined design aids in efficient space utilisation
Complies with stringent environmental regulations for peace of mind

Related links