Molex, 51067 Receptacle Connector Housing, 3.5mm Pitch, 11 Way, 1 Row

Subtotal (1 pack of 500 units)*

£161.73

(exc. VAT)

£194.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.73£0.323

*price indicative

RS Stock No.:
472-033
Mfr. Part No.:
51067-1100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Number of Rows

1

Pitch

3.5mm

Gender

Receptacle

Series

51067

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity mighty-spox wire-to-wire and wire-to-board housing combines durability and efficiency, designed to accommodate various applications with ease. With a robust construction, it provides a secure connection with its positive lock feature, ensuring reliability in demanding environments. The natural colour resin enhances its versatility, while the precision pitch of 3.50mm optimises space without compromising on performance. This product is ideal for anyone seeking a reliable and effective connector housing solution.

Offers a secure positive locking mechanism for seamless connectivity
Constructed from high-quality polyester resin for increased durability
Capable of withstanding an operating temperature range between -40° to +105°C
Designed with 11 circuits to cater to complex applications efficiently
Flammability rated at 94V-0 for enhanced safety in various settings
Single-row design maximises space efficiency within confined installations
Complies with EU RoHS regulations for environmentally responsible use
Suitable for power applications, ensuring versatile usability in the field

Related links